Siemens ALPHA Series Steel Wall Box, IP43, 1.95 m x 300 mm x 210 mm
- RS Stock No.:
- 225-4686
- Mfr. Part No.:
- 8GK1322-8KA12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,204.48
(exc. VAT)
€1,481.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,204.48 |
*price indicative
- RS Stock No.:
- 225-4686
- Mfr. Part No.:
- 8GK1322-8KA12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.95m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | RAL 7035 | |
| Internal Mount Type | Floor | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA | |
| Standards/Approvals | VDE, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.95m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour RAL 7035 | ||
Internal Mount Type Floor | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA | ||
Standards/Approvals VDE, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens floor-mounted cabinet comes with degree of protection 1, It comes with height of 1950 mm, width of 300 mm and depth of 210 mm.
IP43 protection class
Powder coated surface processing
Steel material of the enclosure
Related links
- Siemens ALPHA Series Steel Wall Box 1.95 m x 800 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 1.05 m x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.95 m x 550 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.4 m x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 950 mm x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.25 m x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1.1 m x 300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 300 mm x 210 mm
