Rittal AX Series Steel Wall Box, IP55, 1.2 m x 1 m x 400 mm
- RS Stock No.:
- 228-9304
- Mfr. Part No.:
- 1214000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€668.33
(exc. VAT)
€822.05
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.33 |
*price indicative
- RS Stock No.:
- 228-9304
- Mfr. Part No.:
- 1214000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| External Width | 1m | |
| Mounting plate | Yes | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
External Width 1m | ||
Mounting plate Yes | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 1200mm Height, 3mm Double-Bit Lock - AX Series - 1214000
Do you need a storage solution for your sensitive electronic equipment? Choose this Rittal two-door enclosure. Its sheet steel construction means it stands up to corrosion and impact, ensuring your contents are well-protected in harsh environments. You can swap the door hinges from one side to the other to suit the needs of your setup. As it has an IP55 rating, you can rest assured it's partially dust-resistant and withstands low-pressure water jets.
Features & Benefits
• Foamed-in PU seal blocks out debris and moisture
• Large dimensions of 1200 (H) x 1000 (W) x 400mm (D) mean you can store plenty of devices
Applications
• Radio instrumentation
• Entry system controls
• Display boards
Is this enclosure lockable?
Yes. This product comes with a three-point lock system that helps to prevent unauthorised access to your equipment.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal AX Series Sheet Steel Wall Box 1.2 m x 1.2 m x 400 mm
- Rittal AX Series Steel Wall Box 1.4 m x 1 m x 400 mm
- Rittal AX Series Steel Wall Box 1.2 m x 800 mm x 400 mm
- Rittal AX Series Steel Wall Box 1.2 m x 600 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1.2 m x 1 m x 300 mm
- Rittal AX Series Steel Wall Box 1 m x 800 mm x 400 mm
- Rittal AX Series Sheet Steel Wall Box 1 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 400 mm
