Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 600 mm
- RS Stock No.:
- 228-9434
- Mfr. Part No.:
- 7507110
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€473.38
(exc. VAT)
€582.26
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.38 |
*price indicative
- RS Stock No.:
- 228-9434
- Mfr. Part No.:
- 7507110
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 492mm | |
| External Depth | 600mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| Internal Mount Type | Angle | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | DK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 492mm | ||
External Depth 600mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
Internal Mount Type Angle | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series DK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
Rittal Series DK Wall Box, Steel Body, 492mm External Height - 7507110
This wall box is a practical enclosure designed for secure and efficient mounting solutions. It measures 600mm in width, 492mm in height, and 600mm in depth. Made from steel, this lightweight grey box features a transparent door for visibility and easy access to its contents.
Features & Benefits
• Tool-free quick assembly simplifies the process
• A security lock enhances safety
• Lockable side panels deter unauthorised access
• 482.6mm (19) mounting angles allow for flexible installation
• Glazed door constructed from single-pane safety glass
• Powder-coated finish provides durability and corrosion resistance
Applications
• Used for housing electrical and electronic components
• Suitable for installation in industrial environments
• Ideal for mounting various automation equipment
• Appropriate for both outdoor and indoor
Can it be mounted on various surfaces?
Yes, it can be securely mounted on walls.
Will it protect sensitive equipment?
The lockable features and robust design ensure protection.
What is the maximum load capacity of the enclosure?
This enclosure has a maximum load capacity of 450 N.
Related links
- Rittal DK Series Steel Wall Box Transparent Door, 492 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 540 mm x 300 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 625 mm x 600 mm x 400 mm
- Rittal DK Series Steel Wall Box Transparent Door, 358 mm x 600 mm x 400 mm
- Rittal DK Series Sheet Steel Wall Box Transparent Door, 625 mm x 600 mm x 600 mm
- Rittal DK Series Steel Wall Box Transparent Door, 758 mm x 700 mm x 700 mm
