Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66 Transparent Door, 400 mm x 400 mm x 200 mm
- RS Stock No.:
- 231-4133
- Mfr. Part No.:
- 42244200 PS 442 T
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€218.48
(exc. VAT)
€268.73
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €218.48 |
*price indicative
- RS Stock No.:
- 231-4133
- Mfr. Part No.:
- 42244200 PS 442 T
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| External Width | 400mm | |
| Series | Polysafe | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Colour Light Grey | ||
External Width 400mm | ||
Series Polysafe | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
The Bopla Polysafe enclosure is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. These boxes are rated at IP66 to provide an excellent degree of protection whether is is used in an indoor or outdoor environment. Enclosures are non-specific storage devices that have been created and designed to house and protect a large range of applications.
The range is available with either a closed door or viewing window.
Enclosure material is Glass-fibre reinforced polyester
High mechanical resistance to chemicals and UV radiation
Related links
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 400 mm x 500 mm x 200 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 400 mm x 300 mm x 200 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 400 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 400 mm x 400 mm x 200 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 800 mm x 300 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 300 mm x 250 mm x 140 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 600 mm x 500 mm x 230 mm
- Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
