Molex Die Cast Aluminium Enclosure
- RS Stock No.:
- 244-3144
- Mfr. Part No.:
- 936040027
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 box of 16 units)*
€530.768
(exc. VAT)
€652.848
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 32 | €33.173 | €530.77 |
| 48 - 80 | €31.913 | €510.61 |
| 96 + | €30.653 | €490.45 |
*price indicative
- RS Stock No.:
- 244-3144
- Mfr. Part No.:
- 936040027
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Material | Die Cast Aluminium | |
| External Height | 178 mm | |
| External Width | 155 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Die Cast Aluminium | ||
External Height 178 mm | ||
External Width 155 mm | ||
- COO (Country of Origin):
- CN
The Molex Connect enclosure from 93604 series is an industrial enclosure constructed from die-cast Aluminium. This enclosure has external mounting flanges to aid mounting. The enclosure has Polyester powder coating and is grey white in colour. The height x width x depth dimensions are 189 x 167 x 80mm.
Protection rating of IP66, IP69
Net weight is 819.5 g
Net weight is 819.5 g
