Schneider Electric Wall Box, IP30, 930 mm x 600 mm x 205mm
- RS Stock No.:
- 247-1324
- Mfr. Part No.:
- 08106
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 247-1324
- Mfr. Part No.:
- 08106
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 930 mm | |
| External Width | 600 mm | |
| External Depth | 205mm | |
| IP Rating | IP30 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 930 mm | ||
External Width 600 mm | ||
External Depth 205mm | ||
IP Rating IP30 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 18 vertical modules.
IP degree of protection IP30 with door
Green premium product
Green premium product
Related links
- Schneider Electric Wall Box 630 mm x 600 mm x 205mm
- Schneider Electric Wall Box 1080 mm x 600 mm x 205mm
- Schneider Electric Wall Box 780 mm x 600 mm x 205mm
- Schneider Electric Wall Box 630 mm x 300 mm x 205mm
- Schneider Electric Wall Box 780 mm x 300 mm x 205mm
- Schneider Electric PrismaSeT Series White Sheet Steel Enclosure IK07 930 mm x 205 mm x 600 mm
- Schneider Electric Wall Box 1450 mm x 600 mm x 260mm
- Schneider Electric Wall Box 480 mm x 555 mm x 157mm
