Fibox ARCA 404021S No MP Series Polycarbonate Wall Box, IP66, 400 mm x 400 mm x 210 mm
- RS Stock No.:
- 249-5847
- Distrelec Article No.:
- 302-93-659
- Mfr. Part No.:
- ARCA 404021S No MP
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€224.11
(exc. VAT)
€275.66
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.11 |
*price indicative
- RS Stock No.:
- 249-5847
- Distrelec Article No.:
- 302-93-659
- Mfr. Part No.:
- ARCA 404021S No MP
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Series | ARCA 404021S No MP | |
| Standards/Approvals | UL 508, (EN 60529), (EN 62262), UL 94 5VA, (IEC 695-2-1) | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 400mm | ||
Series ARCA 404021S No MP | ||
Standards/Approvals UL 508, (EN 60529), (EN 62262), UL 94 5VA, (IEC 695-2-1) | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system, Door guide.
Height x Width x Depth - 400 x 400 x 210mm
Gasket material - Polyurethane
Related links
- Fibox ARCA 404021S Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021 No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 404021 Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox ARCA 404021W No MP Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
