Fibox ARCA Series Polycarbonate Wall Box, IP66 Transparent Door, 400 mm x 400 mm x 210 mm

Subtotal (1 unit)*

€332.24

(exc. VAT)

€408.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.24

*price indicative

RS Stock No.:
249-5849
Distrelec Article No.:
302-93-664
Mfr. Part No.:
ARCA 404021W
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

400mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

External Width

400mm

Colour

Light Grey

Mounting plate

Yes

Series

ARCA

Standards/Approvals

UL 94, EN 60529, IEC 695-2-1, EN 62262, UL 508, DIN/VDE 0472, Part 815

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox is a Cabinet which include Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate, 3mm double bit lock(s) with key, S versions with swing handle 2-point locking system,. Door guide

Height x Width x Depth - 400 x 400 x 210mm

Gasket material - Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy