ABB ARIA Series Plastic Enclosure, IP66, 170 mm x 315 mm x 415 mm

Subtotal (1 unit)*

€149.51

(exc. VAT)

€183.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.51

*price indicative

RS Stock No.:
253-1589
Mfr. Part No.:
4TBA831035C0100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure

External Height

170mm

External Depth

415mm

Body Material

Plastic

Transparent Door

No

IP Rating

IP66

Colour

Grey

External Width

315mm

Mounting plate

Yes

Series

ARIA

Standards/Approvals

No Declaration Needed

Hazardous Area Certification

No

IK Rating

IK08

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB has cabinet having dimensions for 415 x 315 x 170 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.

Housing material plastic

Degree of protection IP66

color is grey

Self-extinguishing and halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy