ABB ARIA Series Plastic Enclosure, IP54 Transparent Door, 276 mm x 535 mm x 735 mm
- RS Stock No.:
- 253-1681
- Mfr. Part No.:
- 4TBA831814C0100
- Manufacturer:
- ABB
Subtotal (1 unit)*
€552.16
(exc. VAT)
€679.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.16 |
*price indicative
- RS Stock No.:
- 253-1681
- Mfr. Part No.:
- 4TBA831814C0100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure | |
| External Height | 276mm | |
| External Depth | 735mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP54 | |
| Colour | Grey | |
| External Width | 535mm | |
| Internal Mount Type | Surface | |
| Series | ARIA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure | ||
External Height 276mm | ||
External Depth 735mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP54 | ||
Colour Grey | ||
External Width 535mm | ||
Internal Mount Type Surface | ||
Series ARIA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The ABB has cabinet having dimensions for 735 x 535 x 270 mm. The material used for the cabinet is glass-fibre reinforced polyester. Threaded bolts are available for mounting the mounting plate and mounting frame. ARIA cabinets offer optimum safety for both users and equipment. ARIA cabinets withstand continuous temperatures up to 70°C.
Housing material plastic
Degree of protection IP54
Color is grey
Self-extinguishing and halogen-free
Related links
- ABB ARIA 75 + WINDOW Series Plastic Enclosure 276 mm x 535 mm x 735 mm
- ABB ARIA Series Plastic Enclosure 270 mm x 535 mm x 735 mm
- nVent HOFFMAN UCPT Series Fibreglass Reinforced Polyester Wall Box 735 mm x 535 mm x 270 mm
- ABB ARIA Series Plastic Enclosure 270 mm x 535 mm x 737 mm
- ABB ARIA Series Plastic Enclosure 176 mm x 315 mm x 415 mm
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 515 mm
- ABB ARIA Series Plastic Enclosure 236 mm x 415 mm x 615 mm
- ABB ARIA Series Plastic Enclosure 306 mm x 835 mm x 1.035 m