Rose Stainless Steel Enclosure Series Stainless Steel Enclosure, IP66, 400 mm x 150 mm x 81 mm
- RS Stock No.:
- 254-5132
- Mfr. Part No.:
- 37401508
- Manufacturer:
- Rose
Subtotal (1 unit)*
€296.82
(exc. VAT)
€365.09
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.82 |
*price indicative
- RS Stock No.:
- 254-5132
- Mfr. Part No.:
- 37401508
- Manufacturer:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| External Height | 400mm | |
| Product Type | Enclosure | |
| External Depth | 81mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 150mm | |
| Colour | Silver Grey | |
| Series | Stainless Steel Enclosure | |
| Standards/Approvals | UL 508a | |
| Hazardous Area Certification | No | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Rose | ||
External Height 400mm | ||
Product Type Enclosure | ||
External Depth 81mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 150mm | ||
Colour Silver Grey | ||
Series Stainless Steel Enclosure | ||
Standards/Approvals UL 508a | ||
Hazardous Area Certification No | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Rose stainless steel enclosures stainless steel industrial having height is 400 mm, width is 150 mm and depth is 81 mm. It is made from stainless steel. The weight of the product is 2.56 kg.
Height is 400 mm
Width is 150 mm
Depth is 81 mm
Minimum temperature is -40 °C
Maximum temperature is 80 °C
Degree of protection norm is EN 60529
Related links
- RS PRO 304 Stainless Steel Enclosure 400 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosure Series Stainless Steel Enclosure 150 mm x 100 mm x 61 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 150 mm x 300 mm x 81 mm
- RS PRO 304 Stainless Steel Enclosure 300 mm x 150 mm x 81 mm
- RS PRO 304 Stainless Steel Enclosure 150 mm x 150 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box IECEx 200 mm x 200 mm x 81 mm
- Rose Stainless Steel Enclosures Series Stainless Steel Wall Box ATEX 200 mm x 300 mm x 81 mm
