Legrand Plastic Enclosure, IP40 Transparent Door, 178 mm x 187 mm x 27 mm
- RS Stock No.:
- 255-2127
- Mfr. Part No.:
- 001338
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€53.16
(exc. VAT)
€65.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.16 |
*price indicative
- RS Stock No.:
- 255-2127
- Mfr. Part No.:
- 001338
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 178mm | |
| Product Type | Enclosure | |
| External Depth | 27mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP40 | |
| External Width | 187mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 178mm | ||
Product Type Enclosure | ||
External Depth 27mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP40 | ||
External Width 187mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- PL
The Legrand door for box with minimum capacity of 8 to 9 modules, drivia, door for 8-module terminal shield box.
Transparent door RAL9003 for enclosure
Related links
- Schneider Electric PrismaSeT Series Metal IP40 Transparent Door, 810 mm x 648 mm x 129 mm
- Schneider Electric PrismaSeT Series Metal IP40 Transparent Door, 660 mm x 648 mm x 129 mm
- Schneider Electric PrismaSeT Series Plastic IP40 Transparent Door, 510 mm x 648 mm x 129 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 89 mm
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1080 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP30 Transparent Door, 1380 mm x 305 mm x
- Schneider Electric PrismaSeT G Series Sheet Steel Enclosure IP43 IP41 Transparent Door, 1230 mm x 595 mm x
- Legrand Plastic Enclosure 310 mm x 240 mm x 160 mm
