nVent HOFFMAN ASR Series Wall Box, IP66, 240 mm x 240 mm x 150 mm
- RS Stock No.:
- 269-8729
- Mfr. Part No.:
- ASR0242415-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€476.55
(exc. VAT)
€586.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.55 |
*price indicative
- RS Stock No.:
- 269-8729
- Mfr. Part No.:
- ASR0242415-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 240mm | |
| External Depth | 150mm | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 240mm | |
| Series | ASR | |
| Standards/Approvals | UL 508A Listed, File No. 1442951:Type 4, No.14, File No. E92044NEMA/EEMAC Type 4, UL, TYPE 4, File No. E92044cUL Listed per CSA C22.2 No.0, EAC, DNV, 12 IEC 62208 CE, No.0.4, UK CA, No.94, 4X, 12CSA | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 240mm | ||
External Depth 150mm | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour Grey | ||
External Width 240mm | ||
Series ASR | ||
Standards/Approvals UL 508A Listed, File No. 1442951:Type 4, No.14, File No. E92044NEMA/EEMAC Type 4, UL, TYPE 4, File No. E92044cUL Listed per CSA C22.2 No.0, EAC, DNV, 12 IEC 62208 CE, No.0.4, UK CA, No.94, 4X, 12CSA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman stainless steel single door wall mounted enclosure range, ASR with a IP 66 protection degree, is available off the shelf in many different sizes. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure. This enclosure range is well suited for industries such as food and beverage and pharmaceuticals, as well as almost all other environments, grade dependant.
Protection corresponds with IP 66
Finish 400 pre-grained stainless steel
Related links
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 180 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 300 mm x 200 mm x 150 mm
