nVent HOFFMAN ASR Series 316 Stainless Steel, 304 Stainless Steel Wall Box, IP66, 1.2 m x 800 mm x 400 mm
- RS Stock No.:
- 270-1287
- Mfr. Part No.:
- ASR1208040-316
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€2,530.27
(exc. VAT)
€3,112.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,530.27 |
*price indicative
- RS Stock No.:
- 270-1287
- Mfr. Part No.:
- ASR1208040-316
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | 316 Stainless Steel, 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Internal Mount Type | Screw | |
| Series | ASR | |
| Standards/Approvals | IEC 62208 (IP66), EAC, CE, DNV, NEMA 4/4X/12, cUL, UL 508a, RoHS, CSA, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material 316 Stainless Steel, 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 800mm | ||
Internal Mount Type Screw | ||
Series ASR | ||
Standards/Approvals IEC 62208 (IP66), EAC, CE, DNV, NEMA 4/4X/12, cUL, UL 508a, RoHS, CSA, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
The nVent Hoffman stainless steel single door wall mounted enclosure range, ASR, with a IP 66 protection degree, is available off the shelf in many different sizes. The risk for component failure, and with that unnecessary downtime, is eliminated as water
Surface mounted, with 130° door opening
400 pre-grained stainless steel finish
Folded and seam welded
Related links
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1.2 m x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1.4 m x 800 mm x 400 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 600 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 500 mm x 400 mm x 210 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 400 mm x 300 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 400 mm x 300 mm x 210 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 210 mm
