nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP54, IP65, CSA, GOST. cULus_UL Listed for single

Subtotal (1 unit)*

€500.51

(exc. VAT)

€615.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€500.51

*price indicative

RS Stock No.:
270-1592
Mfr. Part No.:
UDP5050
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

500mm

External Depth

320mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP54, IP65

Door Lock Type

Quarter Turn Cylindrical Lock

Colour

Light Grey

External Width

500mm

Series

UDP

Standards/Approvals

CSA, CE, GOST. cULus-UL Listed

Hazardous Area Certification

CSA, GOST. cULus_UL Listed for single door enclosures, CE

IK Rating

K07, IKI10

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman polyester modular wall mounted enclosure range, UDP/UDPT, with a IP 65/54 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. Several enclosures may be combined t

Flush mounted door, with or without window and 100° opening

RAL 7035, precoloured raw material finish

Five locking points

Related links