nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP65, IP54, 750 mm x 750 mm x 320 mm
- RS Stock No.:
- 270-1595
- Mfr. Part No.:
- UDP7575
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€687.09
(exc. VAT)
€845.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €687.09 |
*price indicative
- RS Stock No.:
- 270-1595
- Mfr. Part No.:
- UDP7575
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 750mm | |
| External Depth | 320mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP65, IP54 | |
| Door Lock Type | 5-point | |
| External Width | 750mm | |
| Colour | Light Grey | |
| Series | UDP | |
| Standards/Approvals | CE, GOST. cULus-UL Listed for single door enclosures, CSA | |
| Hazardous Area Certification | No | |
| IK Rating | K07, IKI10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 750mm | ||
External Depth 320mm | ||
Body Material Fibreglass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP65, IP54 | ||
Door Lock Type 5-point | ||
External Width 750mm | ||
Colour Light Grey | ||
Series UDP | ||
Standards/Approvals CE, GOST. cULus-UL Listed for single door enclosures, CSA | ||
Hazardous Area Certification No | ||
IK Rating K07, IKI10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The nVent Hoffman polyester modular wall mounted enclosure range, UDP/UDPT, with a IP 65/54 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. Several enclosures may be combined t
Flush mounted door, with or without window and 100° opening
RAL 7035, precoloured raw material finish
Five locking points
Related links
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP54, 750 mm x 500 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 500 mm x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 750 mm x 1.25 m x 320 mm
- nVent HOFFMAN UDPT Series Fibreglass Reinforced Polyester Wall Box IP54, 1.25 m x 750 mm x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box IP65, 1 m x 1 m x 320 mm
- nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box 1.25 m x 1 m x 320 mm
