RS Better World

Schneider Electric PrismaSeT G Series Steel Enclosure, IP43, IP40, IP30, IP41 Transparent Door, 780 mm x 595 mm x 205 mm

Subtotal (1 unit)*

€556.66

(exc. VAT)

€684.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€556.66

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9269
Mfr. Part No.:
LVS08065
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

780mm

External Depth

205mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP43, IP40, IP30, IP41

Internal Mount Type

Wall

External Width

595mm

Series

PrismaSeT G

Standards/Approvals

IEC 61439-1, IEC 62208, IEC 61439-2, ASTA, EAC

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Hazardous Area Certification

No

IK Rating

IK10, IK07, IK08

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Sustainable

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy