Fibox CAB Series ABS Wall Box, IP65, 400 mm x 300 mm x 180 mm
- RS Stock No.:
- 284-9071
- Mfr. Part No.:
- CAB ABS 403018 G
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€174.49
(exc. VAT)
€214.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.49 |
*price indicative
- RS Stock No.:
- 284-9071
- Mfr. Part No.:
- CAB ABS 403018 G
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 180mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Latch | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| Colour | Light Grey | |
| Series | CAB | |
| Standards/Approvals | EN 61439-4:2013, UL 94 V0, UL 746C, IEC 62208:2011, IEC 61439-4:2012, IEC 61439-3:2012, IEC 60695, EN 62262, EN 62208:2011, EN 61439-3:2012, EN 60529 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 180mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Latch | ||
External Width 300mm | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
Colour Light Grey | ||
Series CAB | ||
Standards/Approvals EN 61439-4:2013, UL 94 V0, UL 746C, IEC 62208:2011, IEC 61439-4:2012, IEC 61439-3:2012, IEC 60695, EN 62262, EN 62208:2011, EN 61439-3:2012, EN 60529 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The Fibox ABS cabinet is available with a grey door. This ABS cabinet has features latches on the long side and includes a cabinet base, a door with a PUR gasket, latches, screws for mounting the plate or DIN rail, and corner plugs.
Halogen free
Totally insulated
IK08 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox CAB Series ABS Wall Box 300 mm x 200 mm x 180 mm
- Fibox CAB Series ABS Wall Box 300 mm x 300 mm x 180 mm
- Fibox 8113350 Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 200 mm x 180 mm
