Fibox CAB Series Polycarbonate Wall Box, IP65 Transparent Door, 200 mm x 300 mm x 180 mm

Subtotal (1 unit)*

€148.57

(exc. VAT)

€182.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.57

*price indicative

RS Stock No.:
284-9073
Distrelec Article No.:
303-71-224
Mfr. Part No.:
CAB PC 203018 T
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

200mm

Product Type

Wall Box

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Door Lock Type

Latch

Colour

Light Grey

External Width

300mm

Mounting plate

Yes

Internal Mount Type

Rail

Series

CAB

Standards/Approvals

Certificate FI 40854, EN 61439-3:2012, EN 61439-4:2013, EN 62208:2011, UL 94 V0, UL 508, RoHS, IEC 62208:2011, IEC 61439-4:2012, IEC 61439-3:2012, Glow Wire Test IEC 60695 (960°C)

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
KR
The Fibox Polycarbonate cabinet is available with a smoked transparent door. It includes a latch on the short side and comes with a cabinet base, a door equipped with a PUR gasket, and latches. Additionally, it includes screws for mounting the plate, a DIN rail, and corner plugs.

Halogen free

Totally insulated

UV 508 resistance

IK08 impact resistance

IP65 ingress protection

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy