Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box, IP66, 200 mm x 300 mm x 80 mm
- RS Stock No.:
- 285-3119
- Mfr. Part No.:
- NSYSBX20308
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€278.55
(exc. VAT)
€342.62
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €278.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-3119
- Mfr. Part No.:
- NSYSBX20308
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 80mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Series | PanelSeT SBX | |
| Standards/Approvals | UL, IEC 62208, BVM, BV | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 80mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Mounting plate Yes | ||
External Width 300mm | ||
Series PanelSeT SBX | ||
Standards/Approvals UL, IEC 62208, BVM, BV | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 200 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 150 mm x 150 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 300 mm x 300 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 400 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 600 mm x 80 mm
