HellermannTyton BRES Series Polyester Enclosure, IP66, 300 mm x 250 mm x 140 mm
- RS Stock No.:
- 288-0901
- Mfr. Part No.:
- BRES325
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€121.28
(exc. VAT)
€149.17
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.28 |
*price indicative
- RS Stock No.:
- 288-0901
- Mfr. Part No.:
- BRES325
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Enclosure | |
| External Height | 300mm | |
| External Depth | 140mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | 3-point | |
| Mounting plate | Yes | |
| External Width | 250mm | |
| Internal Mount Type | Floor, Flush, Pole, Wall | |
| Colour | Light Grey | |
| Series | BRES | |
| Standards/Approvals | RoHS Status:Exempt, EN 50102 Standards (IEC 62262), EN-IEC-60085, UNE EN 60529 (IEC 60529), UNE-EN-60695-2-10 (IEC 60695-2-10) | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Enclosure | ||
External Height 300mm | ||
External Depth 140mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type 3-point | ||
Mounting plate Yes | ||
External Width 250mm | ||
Internal Mount Type Floor, Flush, Pole, Wall | ||
Colour Light Grey | ||
Series BRES | ||
Standards/Approvals RoHS Status:Exempt, EN 50102 Standards (IEC 62262), EN-IEC-60085, UNE EN 60529 (IEC 60529), UNE-EN-60695-2-10 (IEC 60695-2-10) | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
HellermannTyton BRES Series Enclosure, 300mm External Height, 250mm External Width - BRES325
This enclosure is a robust solution designed for industrial applications, featuring a durable construction of polyester and measuring 300mm in external height, 250mm in width, and 140mm in depth. Its light grey colour (RAL 7035) enhances its aesthetic appeal while ensuring functional integrity in demanding environments. With an IP66 rating, this enclosure protects against dust and water, making it ideal for outdoor and indoor electrical installations.
Features & Benefits
• Constructed from weatherproof fibreglass-reinforced polyester
• Offers IK10 impact resistance for enhanced durability
• Customisable with colour and locking options for flexibility
• Lightweight for easy installation in various mounting configurations
• Maintenance-free lifespan exceeding 10 years under standard conditions
Applications
• Ideal for housing electrical components in automation systems
• Suitable for outdoor electrical requiring robust protection
• Designed for wall mounting in mechanical installations
• Effective for pole mounting in outdoor environments
How does the door design enhance usability in tight spaces?
The innovative door design enables a full 180° opening, allowing access in confined areas for easier installation and maintenance. Its reversible functionality ensures adaptability to different spatial arrangements.
What materials used contribute to the enclosure's longevity?
The enclosure is made from fibreglass-reinforced polyester, ensuring exceptional resistance to corrosion and UV degradation, which contributes to its long-lasting performance in diverse environmental conditions.
Can this unit tolerate extreme temperatures?
Yes, it is designed to function effectively in temperatures ranging from -30°C to 70°C, making it suitable for a variety of operational settings without compromising structural integrity.
Related links
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 600 mm x 300 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 300 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 500 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 500 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 400 mm x 230 mm
