Schneider Electric Thalassa PLM Series PET Wall Box, Viewing Window, 647 mm x 436 mm x 250mm

Image representative of range

Stock information currently inaccessible
RS Stock No.:
446-3045
Mfr. Part No.:
NSYPLM64T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

647 mm

External Width

436 mm

External Depth

250mm

Body Material

PET

Transparent Door

Yes

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

COO (Country of Origin):
ES

Approvals

BV; IMQ; GL; LROS; UL/c-UL Listed; NFC 15100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy