ABB 1SL02 Series Thermoplastic Wall Box, IP66 Transparent Door, 855 mm x 585 mm x 360 mm
- RS Stock No.:
- 493-9974
- Mfr. Part No.:
- 1SL0215A00 1SL0215A00
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€800.40
(exc. VAT)
€984.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €800.40 |
*price indicative
- RS Stock No.:
- 493-9974
- Mfr. Part No.:
- 1SL0215A00 1SL0215A00
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Wall Box | |
| External Height | 855mm | |
| External Depth | 360mm | |
| Body Material | Thermoplastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| Colour | Grey | |
| External Width | 585mm | |
| Internal Mount Type | Snap-On | |
| Series | 1SL02 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Wall Box | ||
External Height 855mm | ||
External Depth 360mm | ||
Body Material Thermoplastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate No | ||
Colour Grey | ||
External Width 585mm | ||
Internal Mount Type Snap-On | ||
Series 1SL02 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Low Voltage Insulating Switchboards-Gemini Range
ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.;The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.
Features and Benefits
• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression
Typical Applications
The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.
Note
Gland plates and chassis plates are not supplied with these wall boxes.
Related links
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 400 mm x 335 mm x 210 mm
- ABB 1SL02 Series Thermoplastic Wall Box 600 mm x 375 mm x 230 mm
- ABB 1SL02 Series Thermoplastic Wall Box 550 mm x 460 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 400 mm x 335 mm x 210 mm
- ABB 1SL02 Series Thermoplastic Wall Box 322 mm x 712 mm x 470 mm
- ABB 1SL02 Series Thermoplastic Wall Box 700 mm x 580 mm x 260 mm
- ABB 1SL02 Series Thermoplastic Wall Box 550 mm x 460 mm x 260 mm