Legrand Atlantic Series Steel Wall Box, IP66, 300 mm x 500 mm x 120 mm
- RS Stock No.:
- 507-0054
- Mfr. Part No.:
- 0 356 15
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€343.92
(exc. VAT)
€423.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €343.92 |
*price indicative
- RS Stock No.:
- 507-0054
- Mfr. Part No.:
- 0 356 15
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 500mm | |
| Internal Mount Type | Perforated Rail | |
| Colour | Grey | |
| Series | Atlantic | |
| Standards/Approvals | EN, IEC | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 500mm | ||
Internal Mount Type Perforated Rail | ||
Colour Grey | ||
Series Atlantic | ||
Standards/Approvals EN, IEC | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Atlantic Series Steel Wall Box 300 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 400 mm x 400 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Legrand Atlantic Series 304 Stainless Steel Wall Box 200 mm x 200 mm x 120 mm
- Legrand Atlantic Series Steel Wall Box 150 mm x 150 mm x 80 mm
