OKW DIATEC Series ABS Wall Box, IP40, 48 mm x 270 mm x 200 mm
- RS Stock No.:
- 509-5003
- Mfr. Part No.:
- 49094107R
- Manufacturer:
- OKW
Subtotal (1 unit)*
€72.46
(exc. VAT)
€89.13
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.46 |
*price indicative
- RS Stock No.:
- 509-5003
- Mfr. Part No.:
- 49094107R
- Manufacturer:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| External Height | 48mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP40 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 270mm | |
| Internal Mount Type | Mounting Boss | |
| Colour | White | |
| Series | DIATEC | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand OKW | ||
External Height 48mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP40 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 270mm | ||
Internal Mount Type Mounting Boss | ||
Colour White | ||
Series DIATEC | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- DE
Diatec Contoured Enclosure
Contoured enclosure for housing wallmounted and desktop electronics
Central recessed control area for a membrane keypad, touch screen or display unit
Four part assembly: base, top and two snap-on side panels
Base moulding has knockouts for easy wall mounting
Cases can be installed on the wall without the need to remove the top panel
Side panels can be locked as part of anti-tampering measures
Two 1.5V AA or one 9V cell can be fitted inside the case
Related links
- OKW DIATEC Series ABS Wall Box 210 mm x 200 mm x 48 mm
- Hammond 1557 Series ABS Wall Box 45 mm x 200 mm x 200 mm
- Hammond 1557 Series ABS Wall Box 70 mm x 200 mm x 200 mm
- Fibox CAB Series ABS Wall Box 300 mm x 200 mm x 180 mm
- Rose Mini Polyglass Series ABS Wall Box 250 mm x 200 mm x 150 mm
- Rose Mini Polyglass Series ABS Wall Box 250 mm x 200 mm x 150 mm
- Bopla Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 100 mm x 105 mm
- Bopla Flanged Filotec (Set) Series Silver Silver Lid Aluminium Enclosure 48 mm x 220 mm x 105 mm
