Bopla Bocard (Set) Series ABS Wall Box, IP65, 203 mm x 229 mm x 59 mm
- RS Stock No.:
- 656-5862
- Mfr. Part No.:
- 20202412.HMT1 BCD 200 F
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€59.92
(exc. VAT)
€73.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €59.92 |
*price indicative
- RS Stock No.:
- 656-5862
- Mfr. Part No.:
- 20202412.HMT1 BCD 200 F
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| External Height | 203mm | |
| Product Type | Wall Box | |
| External Depth | 59mm | |
| Body Material | ABS | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Internal Mount Type | PCB | |
| Colour | Light Grey, Graphite Grey | |
| External Width | 229mm | |
| Series | Bocard (Set) | |
| Standards/Approvals | UL 94 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
External Height 203mm | ||
Product Type Wall Box | ||
External Depth 59mm | ||
Body Material ABS | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
Internal Mount Type PCB | ||
Colour Light Grey, Graphite Grey | ||
External Width 229mm | ||
Series Bocard (Set) | ||
Standards/Approvals UL 94 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
Bocard housing with foil cover
Housing for measuring, regulating and control technology
The terminal compartment is integrated in the housing
If necessary, the electronics compartment can be sealed off from the terminal connection compartment by a separator plate
High components, e.g. two-tier terminals, can also be easily installed, as the separator plate is only inserted once the electronics have been fitted in the mounting grooves
Supplied with
Housing, laminated paper separator plate
Related links
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 99 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 233 mm x 264 mm x 69 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 54 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 179 mm x 199 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 234 mm x 264 mm x 141 mm
- Bopla Bocard (Set) Series ABS Wall Box 179 mm x 199 mm x 106.5 mm
