RS PRO 316 Stainless Steel Wall Box, IP69K, 800 mm x 600 mm x 300mm
- RS Stock No.:
- 663-3606
- Manufacturer:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€2,022.25
(exc. VAT)
€2,487.37
(inc. VAT)
- RS Stock No.:
- 663-3606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 300mm | |
| Body Material | 316 Stainless Steel | |
| IP Rating | IP69K | |
| Chassis Plate | Yes | |
| Door Lock Type | Key | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 300mm | ||
Body Material 316 Stainless Steel | ||
IP Rating IP69K | ||
Chassis Plate Yes | ||
Door Lock Type Key | ||
Colour Natural | ||
What are the dimensions of this wall mounted enclosure?
The correct dimensions for this specific wall box are 300 mm x 800 mm x 600 mm
Related links
- RS PRO 316 Stainless Steel Wall Box 800 mm x 600 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box 800 mm x 600 mm x 300mm
- RS PRO 316 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
- RS PRO 316 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- RS PRO 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- RS PRO 316 Stainless Steel Wall Box 300 mm x 300 mm x 200 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 800 mm x 600 mm x 300 mm
