Schneider Electric PanelSeT Series Steel Mounting Plate, IP66, 600 mm x 500 mm x 200 mm
- RS Stock No.:
- 707-9202
- Distrelec Article No.:
- 304-09-074
- Mfr. Part No.:
- NSYCRN65200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.63
(exc. VAT)
€129.92
(inc. VAT)
- 1 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €105.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-9202
- Distrelec Article No.:
- 304-09-074
- Mfr. Part No.:
- NSYCRN65200
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| External Height | 600mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| Colour | Grey RAL 7035 | |
| External Width | 500mm | |
| Internal Mount Type | Panel | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
External Height 600mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
Colour Grey RAL 7035 | ||
External Width 500mm | ||
Internal Mount Type Panel | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Fixing Kit No | ||
IK Rating IK10 | ||
Schneider Electric PanelSeT CRN Series Mounting Plate, Steel Body, IP66 - NSYCRN65200
Features & Benefits
Applications
Can it withstand harsh environmental conditions?
Will it fit in tight installation spaces?
Is it easy to access the internal components?
Can it be used with various cable types?
Standards
Related links
- Schneider Electric PanelSeT CRN Series Steel Mounting Plate 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT CRN Series Steel Enclosure 400 mm x 400 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 600 mm x 600 mm x 200 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 600 mm x 600 mm x 200 mm
