Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 500 mm x 250 mm
- RS Stock No.:
- 707-9211
- Mfr. Part No.:
- NSYCRN65250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.11
(exc. VAT)
€134.21
(inc. VAT)
- Plus 4 unit(s) shipping from 26 October 2026
- Plus 8 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 + | €109.11 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 707-9211
- Mfr. Part No.:
- NSYCRN65250
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 500mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Panel | |
| Series | PanelSeT | |
| Standards/Approvals | cULus, RoHS, IEC 62208, UL, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 500mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Panel | ||
Series PanelSeT | ||
Standards/Approvals cULus, RoHS, IEC 62208, UL, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
Fixing Kit No | ||
Schneider Electric Panel Set CRN Series Enclosure, Steel Body, IP66 - NSYCRN65250
Features & Benefits
Applications
How is the enclosure protected against impacts?
Can I access the interior without detaching the enclosure?
What materials are compatible with this product for installation?
Is the assembly of the enclosure straightforward?
What type of security does it offer against unauthorised access?
Standards
Related links
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 500 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 700 mm x 500 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 500 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 1000 mm x 600 mm x 250 mm
