RS PRO Steel Wall Box, IP65, 300 mm x 300 mm x 200mm
- RS Stock No.:
- 746-7359
- Manufacturer:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 746-7359
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 300 mm | |
| External Width | 300 mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | Key | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Fixing Kit | No | |
| Application | Electrical | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Standards Met | EN 60529, NEMA 4, RoHS Compliant | |
| Special Features | 110° Door Opening | |
| For Protection Of | Electrical Equipments | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 300 mm | ||
External Width 300 mm | ||
External Depth 200mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type Key | ||
Gland Plate Yes | ||
Colour Grey | ||
Fixing Kit No | ||
Application Electrical | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Standards Met EN 60529, NEMA 4, RoHS Compliant | ||
Special Features 110° Door Opening | ||
For Protection Of Electrical Equipments | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO Steel Wall Box 300 mm x 200 mm x 200mm
- RS PRO Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 250 mm
- RS PRO Steel Wall Box 300 mm x 250 mm x 150mm
- RS PRO Steel Wall Box 300 mm x 200 mm x 150mm
- ABB SR2 Monobloc Series Steel Wall Box 300 mm x 300 mm x 150 mm
- ABB SR2 Monobloc Series Steel Wall Box 300 mm x 200 mm x 150 mm
- RS PRO Steel Wall Box 600 mm x 400 mm x 200mm