RS PRO Steel Wall Box, IP66, 500 mm x 500 mm x 300 mm

Subtotal (1 unit)*

€128.93

(exc. VAT)

€158.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 11 November 2026
  • Plus 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.93

*price indicative

RS Stock No.:
775-5334
Distrelec Article No.:
304-03-492
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wall Box

External Height

500mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Internal Mount Type

Panel

External Width

500mm

Mounting plate

Yes

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

COO (Country of Origin):
CN

What kind of lock is supplied?


This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.

RS Pro IP66 Sheet Steel Wall Boxes


From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits


• Steel structure, coated with an epoxy polyester powder

• IP66 rating

• Enclosure and the door is made from sheet steel

• Fully wall mountable

• Pebble grey finish

How much protection can these wall mount boxes provide?


Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

What is supplied with these lockable boxes?


All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?


Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy