RS PRO 304 Stainless Steel Wall Box, IP66, 240 mm x 180 mm x 150 mm
- RS Stock No.:
- 842-8412
- Distrelec Article No.:
- 304-26-134
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€135.59
(exc. VAT)
€166.78
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.59 |
*price indicative
- RS Stock No.:
- 842-8412
- Distrelec Article No.:
- 304-26-134
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| External Height | 240mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Single Lock System | |
| Gland Plate | No | |
| External Width | 180mm | |
| Internal Mount Type | Panel | |
| Colour | Unpainted | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
External Height 240mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Single Lock System | ||
Gland Plate No | ||
External Width 180mm | ||
Internal Mount Type Panel | ||
Colour Unpainted | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- CN
What are the dimensions of this wall mounted enclosure?
The correct dimensions for this specific wall box are 240 mm x 180 mm x 150 mm
RS Pro IP66 Stainless Steel Wall Box
Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
• AISI 304 Stainless Steel
• IP66 rating
• Fully wall mountable
• Lockable
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.
What is supplied with these lockable boxes?
All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Related links
- RS PRO 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 240 mm x 360 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 360 mm x 240 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 180 mm x 240 mm x 150 mm
- RS PRO 304 Stainless Steel Wall Box 360 mm x 180 mm x 150 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 180 mm x 240 mm x 150 mm
