- RS Stock No.:
- 177-0294
- Mfr. Part No.:
- 16917102.11v
- Manufacturer:
- Bott
3 In stock for delivery within 2 working days
Added
Price Each
€483.31
(exc. VAT)
€594.47
(inc. VAT)
Units | Per unit |
1 + | €483.31 |
- RS Stock No.:
- 177-0294
- Mfr. Part No.:
- 16917102.11v
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The BOTT Perfo 1775mm high static rack offers functional storage for tools and components that can be easily moved throughout the workplace.
1000mm(w) x 550mm(d) x 1775mm(h)
Single or Double sided panel options available
Available empty for custom layouts or with 40 or 80 piece hook kits
Light grey (RAL7035) frames with blue (RAL5010) panels
Optional base tray available
Single or Double sided panel options available
Available empty for custom layouts or with 40 or 80 piece hook kits
Light grey (RAL7035) frames with blue (RAL5010) panels
Optional base tray available
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Rack |
Material | Steel |
Set Contents | Tool Rack |
Series | Perfo |