Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

€40.09

(exc. VAT)

€49.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.09

*price indicative

RS Stock No.:
652-585
Mfr. Part No.:
2410290
Manufacturer:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Product Type

Wall Planner

Surface Type

Smooth

Time Period Format

Year

Magnetic

No

Height

610mm

Width

915mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco 2026 Vertical Year Wall Planner is designed to provide a clear Visual of your entire yearly schedule, making it an essential tool for both home and office environments. With its innovative portrait format, this planner allows for vertical planning, presenting all your events and activities from January to December at a glance. Every UK and ROI bank holiday is marked for easier reference, while the landscape grid offers generous spaces for notes. Crafted from high-quality 130gsm paper and laminated for durability, this planner not only simplifies your planning but also enables you to wipe and rewrite as necessary, ensuring it remains flexible to changing schedules. Complete with an accessory kit, including a wet wipe marker pen and colourful sticker strips, it’s perfect for anyone who values organisation and clarity in their planning.

Portrait format allows for vertical planning, catering to different organisational preferences

Generous writing boxes are provided for ample note-taking space

All UK & ROI bank holidays are clearly marked for simplified event scheduling

Crafted from high-quality 130gsm paper, ensuring durability throughout the year

Laminated surface enables easy wiping and rewriting, adapting seamlessly to changes in plans

Accessory kit includes a wet wipe marker pen, ensuring a complete planning experience

Comes with colourful sticker strips and icon dots to personalise your planner

Delivers crease-free with a rolled packaging, maintaining pristine condition upon arrival

Supports Young Minds, contributing to mental health awareness and support for young people

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy