Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

€87.04

(exc. VAT)

€107.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.04

*price indicative

RS Stock No.:
652-589
Mfr. Part No.:
2410293
Manufacturer:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Surface Type

Smooth

Product Type

Wall Planner

Time Period Format

Year

Magnetic

No

Height

610mm

Width

915mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco 2026 EU Year Wall Planner offers a comprehensive view of your entire year at a glance, perfect for those operating within a pan-European context. Featuring a clear landscape grid, this planner ensures that you can easily manage your events and activities from January to December. It incorporates all EU public holidays alongside UK and ROI bank holidays, making it an essential tool for effective planning. Durable and laminated, the planner is designed for easy 'wipe and rewrite', allowing for seamless updates to your schedule. Packing in additional accessories like a wet wipe marker pen, sticker strips, and a handy pen clip, this wall planner is more than just a Visual aid; it's a statement of organisation and efficiency.

Displays all planned events and activities in a landscape format for quick reference

Includes European public holidays alongside UK and ROI bank holidays

Mounted on robust card and laminated for easy maintenance with 'wipe and rewrite' functionality

Comes equipped with a wet wipe marker pen that easily wipes off with a damp cloth

Includes a variety of sticker strips and icon dots in four colours for personalised planning

Features a quick reference calendar for the following year for Advanced planning

Supports mental health initiatives through a collaboration with Young Minds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy