Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

€88.70

(exc. VAT)

€109.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.70

*price indicative

RS Stock No.:
652-591
Mfr. Part No.:
2410299
Manufacturer:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Product Type

Wall Planner

Surface Type

Smooth

Time Period Format

Year

Magnetic

No

Height

610mm

Width

915mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco Staff Year Wall Planner is expertly designed to simplify the task of tracking staff availability, training schedules, and project locations throughout the year. Featuring a landscape grid that runs from January to December, this planner offers a clear view of the entire year, divided into two six-month blocks. Its daily columns provide ample index space for up to 40 staff or projects, making it an indispensable tool for optimising Workforce management. With Durable card mounting and a laminated surface, you can easily 'wipe and rewrite' as plans evolve, ensuring your team stays on track. Complete with a wet wipe marker, sticker pack, and pen clip, this planner is Ideal for dynamic work environments where flexibility is key.

Perfectly suited for tracking daily staff movements and project progress

Displays a comprehensive view of the year, facilitating quick reference for planning

Index space accommodates up to 40 different entries for projects or staff

Durably mounted and laminated for easy updates with a wet wipe marker

Includes a handy accessory kit featuring sticker strips in four vibrant colours

Support for Young Minds, contributing to mental health initiatives with each purchase

Easily delivered folded for convenient storage and setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy