Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

€53.34

(exc. VAT)

€65.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.34

*price indicative

RS Stock No.:
652-592
Mfr. Part No.:
2410300
Manufacturer:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Product Type

Wall Planner

Surface Type

Smooth

Time Period Format

Year

Magnetic

No

Height

610mm

Width

915mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco 2027 Staff Year Wall Planner is designed to efficiently track staff availability, training, location, or absence across the entire year. With a landscape format that runs from January to December, it allows for quick reference with a complete year's view, conveniently divided into two 6-month blocks. The planner features a grid layout with daily columns accommodating up to 40 staff or projects, making it easy to visualise movements or project progress at a glance. Printed on high-quality 130gsm paper and laminated for durability, this planner is intended for easy 'wipe and rewrite' functionality. Complete with an accessory kit including a wet wipe marker pen, colourful sticker strips, and wall mounting pads, it’s an essential resource for any workplace aiming to stay organised.

Designed for day-by-day tracking of staff and project management

Landscape grid format runs from January to December for comprehensive planning

Each month divided into two 6-month blocks for easy reference

Daily columns allow indexing for up to 40 staff or projects

Printed on high-quality 130gsm paper for enhanced durability

Laminated surface enables easy update of information with a damp cloth

Includes a wet wipe marker pen that wipes off with ease

Comes with a handy accessory kit, including coloured sticker strips and dots

Supporting Young Minds charity, contributing to mental health initiatives

Delivered rolled to ensure it arrives without creases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy