Sasco Yearly Smooth Wall Planner
- RS Stock No.:
- 652-596
- Mfr. Part No.:
- 2410303
- Manufacturer:
- Sasco
Subtotal (1 unit)*
€14.50
(exc. VAT)
€17.84
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.50 |
*price indicative
- RS Stock No.:
- 652-596
- Mfr. Part No.:
- 2410303
- Manufacturer:
- Sasco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sasco | |
| Product Type | Wall Planner | |
| Surface Type | Smooth | |
| Time Period Format | Year | |
| Magnetic | No | |
| Height | 610mm | |
| Width | 915mm | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Sasco | ||
Product Type Wall Planner | ||
Surface Type Smooth | ||
Time Period Format Year | ||
Magnetic No | ||
Height 610mm | ||
Width 915mm | ||
Colour Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Sasco 2026 Value Year Wall Planner is designed to keep your schedule clear and organised throughout the year. Ideal for both home and office use, this wall planner offers a spacious landscape grid that displays your planned events and activities at a glance, with all UK and ROI bank holidays marked for immediate reference. Crafted from high-quality 130gsm paper and laminated for durability, this planner allows you to easily wipe and rewrite as your plans evolve. The included mounting pads make hanging a breeze, ensuring it arrives crease-free and ready for use. Measuring 915mm in width and 610mm in height, its perfect for those who Value clarity and functionality in their planning.
Landscape grid with days running horizontally and months listed vertically for easy navigation
Clearly marked UK and ROI bank holidays to ensure you never miss an important date
Laminated surface allows for effortless 'wipe and rewrite' functionality as your plans change
Includes a quick reference calendar for the following year, perfect for long-term planning
Delivered rolled to maintain a crease-free appearance upon arrival
Comes with mounting pads for simple and convenient wall mounting
High-quality 130gsm paper ensures durability and a professional finish
Generously sized boxes for writing down all your essential events
