Fischer Green Renewable Raw Wall Plug, 65 mm Length

Image representative of range

Subtotal (1 box of 45 units)*

€8.63

(exc. VAT)

€10.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€8.63€0.192

*price indicative

RS Stock No.:
675-804
Mfr. Part No.:
567810
Manufacturer:
Fischer
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer

Colour

Green

Product Type

Wall Plug

Length

65mm

Drill Diameter

8 mm

Material

Renewable Raw

Drill Depth

75

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Expansion plug SX Plus Green is a highly efficient anchoring solution designed for use in solid and perforated building materials. Manufactured with at least 50% renewable raw materials, this environmentally friendly plug offers exceptional performance by ensuring optimum force transmission through a unique four-way expansion mechanism. Its innovative design not only facilitates easy insertion but also ensures a secure grip when fastening items such as mirrors, curtain rails, and shelves, while maintaining the integrity of the wall surface and preventing damage during installation. Ideal for various applications, this plug is suitable for use with both wood and chipboard screws.

Produced with at least 50% renewable materials for an eco-friendly choice

Ensures optimum force transmission with a reliable four-way expansion system

Designed for easy insertion with minimal effort, allowing for quick installations

Special fixing wings provide secure screw pre-fixation, enabling hands-free operation during the setting process

Prevents damage to tiles and plaster during installation due to its expansion-free neck

Locks screws in place when inserted into the plug, Ideal for overhead applications

Anti-rotation lock prevents twisting, simplifying installation

Compatible with wood, chipboard, and stud screws for versatile usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy