DeWALT Nylon Wall Plug, 30 mm Length
- RS Stock No.:
- 122-8332
- Mfr. Part No.:
- DFM3440050
- Manufacturer:
- DeWALT
Subtotal (1 box of 100 units)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- Plus 199 unit(s) shipping from 23 November 2026
- Plus 247 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3.02 | €0.03 |
*price indicative
- RS Stock No.:
- 122-8332
- Mfr. Part No.:
- DFM3440050
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Wall Plug | |
| Length | 30mm | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Wall Plug | ||
Length 30mm | ||
Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
DeWALT Nylon Wall Plugs
The DeWALT nylon wall plug has been designed with anti-rotation barbs. The barbs on the rawl plugs resist spinning in the holes of your plasterboard, concrete or stone.
Features and Benefits
Resists spinning in holes
Ribbed design improves the pull-out strength
Typical Applications
The expansion fittings can be used for skirting, curtain rail, bathroom fittings, motion sensor and picture fitting. The plugs work in concrete, natural stone, aerated concrete, brick and gypsum blocks and other materials.
Note
Refer to the Nylon Plug datasheet for more information and installation instructions.
