- RS Stock No.:
- 174-5959
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€41.73
(exc. VAT)
€51.33
(inc. VAT)
Units | Per unit |
1 + | €41.73 |
- RS Stock No.:
- 174-5959
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Foldable floor sign
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor / Indoor use
ISO 7010 logo
With chain hook
Made of polypropylene
Outdoor / Indoor use
Specifications
Attribute | Value |
---|---|
Sign Description | Work in Progress |
Self-Adhesive | No |
Height | 640 mm |
Sign Text/Symbol | Symbol |
Material | PP |
Colour | Black, Yellow |
Quantity Per Package | 1 |
Width | 280mm |
Sign Type | Folding Sign |
Photoluminescent | No |
Hazard Type | Area Hazard |