- RS Stock No.:
- 763-1709
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€72.47
(exc. VAT)
€89.14
(inc. VAT)
Units | Per unit |
1 - 9 | €72.47 |
10 - 19 | €69.58 |
20 + | €67.41 |
- RS Stock No.:
- 763-1709
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Foam Danger Men At Work Sign
Durable 2mm foamex
Suitable for indoor or outdoor use
Can be used with 450x600 stanchions
Suitable for indoor or outdoor use
Can be used with 450x600 stanchions
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Hazardous Area/No Admittance |
Text Message | Danger Hazard Area - Do Not Enter |
Self-Adhesive | No |
Height | 450 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | Plastic |
Colour | Black/Red/White/Yellow |
Width | 600mm |
Sign Type | Sign |
Hazard Type | Area Hazard |