Brady Self-Adhesive Machinery Hazard Hazard Warning Sign
- RS Stock No.:
- 305-8298
- Mfr. Part No.:
- PIC 334-TRI 200-B7541
- Manufacturer:
- Brady
Subtotal (1 unit)**
€3.97
(exc. VAT)
€4.88
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €3.97 |
**price indicative
- RS Stock No.:
- 305-8298
- Mfr. Part No.:
- PIC 334-TRI 200-B7541
- Manufacturer:
- Brady
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Brady | |
Sign Description | Rotating Parts Hazard | |
Self-Adhesive | Yes | |
Height | 173 mm | |
Sign Text/Symbol | Symbol | |
Text Language | None | |
Material | PET | |
Colour | Black/Yellow | |
Quantity Per Package | 1 | |
Width | 200mm | |
Sign Type | Label | |
Hazard Type | Machinery Hazard | |
Select all | ||
---|---|---|
Manufacturer Brady | ||
Sign Description Rotating Parts Hazard | ||
Self-Adhesive Yes | ||
Height 173 mm | ||
Sign Text/Symbol Symbol | ||
Text Language None | ||
Material PET | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 200mm | ||
Sign Type Label | ||
Hazard Type Machinery Hazard | ||
Related links
- Brady Self-Adhesive Machinery Hazard Hazard Warning Sign
- Brady Self-Adhesive Hazardous Substances Hazard Warning Sign
- Brady Self-Adhesive General Hazard Hazard Warning Sign
- Brady Self-Adhesive Fork Lift Hazard Hazard Warning Sign
- Brady Self-Adhesive Hazardous Substances Hazard Warning Sign (English)
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)
- Brady Self-Adhesive Biological Hazard Hazard Warning Sign