- RS Stock No.:
- 179-2744
- Mfr. Part No.:
- 250226
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each
€3.86
(exc. VAT)
€4.75
(inc. VAT)
Units | Per unit |
1 - 9 | €3.86 |
10 - 19 | €3.70 |
20 + | €3.58 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-2744
- Mfr. Part No.:
- 250226
- Manufacturer:
- Brady
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
Hazard pictograms
In flexible polyester adhesive, side dimensions 200 mm.
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Warning |
Self-Adhesive | Yes |
Height | 173 mm |
Sign Text/Symbol | Symbol |
Text Language | None |
Material | PET |
Colour | Black/Yellow |
Quantity Per Package | 1 |
Width | 200mm |
Sign Type | Label |
Hazard Type | General Hazard |