Login / Register to access your benefits
Recently searched

    Wolk Biological Hazard Hazard Warning Sign

    Subtotal (1 unit)*

    €8.96

    (exc. VAT)

    €11.02

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Limited stock
    • 20 left, ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.96

    *price indicative

    RS Stock No.:
    411-3497
    Mfr. Part No.:
    11.0233
    Manufacturer:
    Wolk
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wolk

    Sign Description

    Biological Hazard

    Self-Adhesive

    No

    Height

    200 mm

    Sign Text/Symbol

    Symbol

    Text Language

    None

    Material

    Aluminium

    Colour

    Black/Yellow

    Quantity Per Package

    1

    Width

    200mm

    Sign Type

    Sign

    Hazard Type

    Biological Hazard

    Related links