Wolk Label Hazard Warning Sign Self-Adhesive
- RS Stock No.:
- 411-3756
- Mfr. Part No.:
- 21.0232
- Manufacturer:
- Wolk
Subtotal (1 unit)*
€3.83
(exc. VAT)
€4.71
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.83 |
*price indicative
- RS Stock No.:
- 411-3756
- Mfr. Part No.:
- 21.0232
- Manufacturer:
- Wolk
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolk | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Biological Hazard | |
| Self-Adhesive | Yes | |
| Height | 100mm | |
| Material | PVC | |
| Legend Colour | Yellow, Black | |
| Quantity Per Package | 1 | |
| Width | 100mm | |
| Symbol/Text Colour | Yellow, Black | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Wolk | ||
Product Type Hazard Warning Sign | ||
Sign Description Biological Hazard | ||
Self-Adhesive Yes | ||
Height 100mm | ||
Material PVC | ||
Legend Colour Yellow, Black | ||
Quantity Per Package 1 | ||
Width 100mm | ||
Symbol/Text Colour Yellow, Black | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- DE
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
Related links
- Wolk Label Hazard Warning Sign Self-Adhesive
- RS PRO Label Hazard Warning Sign Self-Adhesive
- TE Connectivity Flagging Label Hazard Warning Sign Self-Adhesive
- Brady Label Hazard Warning Sign Self-Adhesive
- RS PRO Label Hazard Warning Sign Self-Adhesive (English)
- RS PRO Label Hazard Warning Sign Self-Adhesive (English, French)
- Brady Label Hazard Warning Sign Self-Adhesive (English)
- Wolk Sign Hazard Warning Sign Self-Adhesive
