RS PRO Sign Hazard Warning Sign (French, English)
- RS Stock No.:
- 763-1557
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€16.98
(exc. VAT)
€20.89
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.98 |
*price indicative
- RS Stock No.:
- 763-1557
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Danger 440 Volts | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Electrical Hazard | |
| Self-Adhesive | No | |
| Height | 175mm | |
| Text Language | French, English | |
| Material | Polypropylene Rigid Plastic | |
| Legend Colour | Black, Yellow | |
| Width | 125 mm | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | No | |
| Sub Type | Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Danger 440 Volts | ||
Product Type Hazard Warning Sign | ||
Sign Description Electrical Hazard | ||
Self-Adhesive No | ||
Height 175mm | ||
Text Language French, English | ||
Material Polypropylene Rigid Plastic | ||
Legend Colour Black, Yellow | ||
Width 125 mm | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Black | ||
Standards/Approvals No | ||
Sub Type Sign | ||
- COO (Country of Origin):
- GB
Voltage Danger Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - Easy to peel and apply
Also available in rigid platic versions, for mounting with screws or tape.
Hazard Signs
Note
RS 7631547 is a rigid plastic product, and not self-adhesive.
Standards
ISO7010
