RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)

Subtotal (1 unit)*

€7.80

(exc. VAT)

€9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 09 March 2026
  • Plus 195 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.80

*price indicative

RS Stock No.:
917-5415
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Electrical Hazard

Product Type

Hazard Warning Sign

Sign Legend

Danger 440 Volts

Self-Adhesive

Yes

Height

200mm

Text Language

English, French

Material

Vinyl

Legend Colour

Black, Yellow

Width

150 mm

Symbol/Text Colour

Black

Sign Legend Style

Symbol and Text

Standards/Approvals

No

Sub Type

Label

COO (Country of Origin):
IN

RS Pro Vinyl Warning Signs


RS Pro vinyl self adhesive warning signs, meeting standards ISO 7010. The signs are bold lettering with various backgrounds including warning text and images.

FEATURES and BENEFITS:

Material – vinyl

Coloured background – warning messages in bold colours and lettering

Various warning messages available

Various sizes available

Self adhesive

Standards

ISO 7010

Related links