- RS Stock No.:
- 763-1614
- Manufacturer:
- RS PRO
54 In stock for delivery within 2 working days
Added
Price Each
€21.33
(exc. VAT)
€26.24
(inc. VAT)
Units | Per unit |
1 - 9 | €21.33 |
10 - 19 | €20.49 |
20 + | €19.85 |
- RS Stock No.:
- 763-1614
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Danger of Death
Environmentally friendly and durable
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
1.2mm Polypropolene
SAV = Self Adhesive Vinyl - easy to peel and apply
Standards
ISO7010
Standards
ISO7010
Hazard Signs
Specifications
Attribute | Value |
---|---|
Sign Description | Danger of Death |
Text Message | Danger of Death |
Self-Adhesive | Yes |
Height | 300 mm |
Sign Text/Symbol | Symbol and Text |
Text Language | English |
Material | Vinyl |
Colour | White |
Width | 400mm |
Sign Type | Label |
Hazard Type | General Hazard |