RS PRO Fire Safety Hazard Warning Sign (English)
- RS Stock No.:
- 763-1715
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€22.36
(exc. VAT)
€27.50
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €22.36 |
*price indicative
- RS Stock No.:
- 763-1715
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Flammable | |
Text Message | Highly Flammable LPG - No Smoking or Naked Lights | |
Self-Adhesive | No | |
Height | 300 mm | |
Sign Text/Symbol | Symbol and Text | |
Text Language | English | |
Material | PP | |
Colour | Black/Red/White/Yellow | |
Quantity Per Package | 1 | |
Width | 500mm | |
Sign Type | Sign | |
Hazard Type | Fire Safety | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Flammable | ||
Text Message Highly Flammable LPG - No Smoking or Naked Lights | ||
Self-Adhesive No | ||
Height 300 mm | ||
Sign Text/Symbol Symbol and Text | ||
Text Language English | ||
Material PP | ||
Colour Black/Red/White/Yellow | ||
Quantity Per Package 1 | ||
Width 500mm | ||
Sign Type Sign | ||
Hazard Type Fire Safety | ||
Related links
- RS PRO Self-Adhesive Fire Safety Hazard Warning Sign (English)
- RS PRO Fire Safety Hazard Warning Sign
- RS PRO Electrical Hazard Warning Sign (English)
- RS PRO Area Hazard Hazard Warning Sign (English)
- RS PRO General Hazard Hazard Warning Sign (English)
- RS PRO Hazard Warning Sign (English)
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign (English)
- RS PRO Self-Adhesive Machinery Hazard Hazard Warning Sign (English)